ZHD-SCE-1K-3.2-50-9
ZHD-SCE-1K-3.2-50-9
Part Aliases: TE Connectivity | Raychem EC9894-000
Enhance cable organization and identification with our ZHD-SCE-1K-3.2-50-9 Shrink Tubing, meticulously designed for professional use. This 2-inch tubing, boasting a 2:1 shrink ratio, ensures a snug fit around cables, promoting neatness and efficiency. Crafted in a crisp white hue, it not only offers a clean aesthetic but also serves as a blank canvas for labeling. With an operating temperature range spanning from -55 to 135°C (-67 to 275°F), this tubing guarantees durability in various environments. Its compatibility with cables ranging from 1.75 to 2.66mm (.069 to .105 inches) in diameter, along with its ladder design, facilitates easy installation. Rest assured, this RoHS-compliant tubing meets stringent environmental standards. Upgrade your cable management system with this high-quality solution, ideal for professionals in the field.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-1K-3.2-50-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .069 - .105 in, 1.75 - 2.66 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9894-000 |
SKU: | RYCZHD-SCE-1K-3.2-50-9 |
series: | ZHD-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 3.2 mm / .126 in |
Recovered Inside Diameter: | 1.5 mm / .06 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9894-000,9-1899791-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |