ZHD-SCE-1K-3.2-50-S1-4
ZHD-SCE-1K-3.2-50-S1-4
Part Aliases: TE Connectivity | Raychem EC9851-000
Enhance cable organization and identification with our ZHD-SCE-1K-3.2-50-S1-4 shrink tubing. This yellow tubing, with a 2:1 shrink ratio, offers a durable solution for bundling cables securely. With an overall length of 1 inch, it accommodates cables with a diameter ranging from .069 to .105 inches. Operating efficiently in temperatures from -55 to 135°C (-67 to 275°F), it is suitable for various environments. This RoHS-compliant tubing, also known by the alias EC9851-000, is a reliable choice for labeling and protecting wires effectively. Ideal for use in industries requiring meticulous cable management, this ladder-style shrink tubing is a versatile and essential component in your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-1K-3.2-50-S1-4 |
Color: | Yellow |
Overall Length: | 1 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .069 - .105 in, 1.75 - 2.66 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9851-000 |
SKU: | RYCZHD-SCE-1K-3.2-50-S1-4 |
series: | ZHD-SCE |
Markers per Sleeve: | 2 |
Product Length: | 25 mm |
Supplied Inner Diameter: | 3.2 mm / .126 in |
Recovered Inside Diameter: | 1.5 mm / .06 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Number of Prescores: | 1 |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9851-000,6-1899791-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |