ZHD-SCE-1K-4.8-50-4

ZHD-SCE-1K-4.8-50-4

Part Aliases: TE Connectivity | Raychem EC9852-000  
Enhance cable organization and identification with our ZHD-SCE-1K-4.8-50-4 Yellow Shrink Tubing. With a shrink ratio of 2:1 and an overall length of 2 inches, this durable tubing is designed for easy installation. Operating seamlessly in temperatures ranging from -55 to 135°C (-67 to 275°F), it offers reliable performance in various environments. Its compatibility with cable diameters ranging from .1 to .16 inches (2.54 to 4.06 mm) makes it versatile for a wide range of applications. RoHS compliant and featuring a ladder design, it ensures both quality and convenience. Also known as EC9852-000, this tubing is a must-have in the realm of label and identification products, printable shrink tubing, wire and cable markers, cards, and sleeves. Elevate your cable management solutions with this high-quality product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-1K-4.8-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.1 - .16 in, 2.54 - 4.06 mm
Tubing Type:Ladder
Part Aliases:EC9852-000
SKU:RYCZHD-SCE-1K-4.8-50-4
series:ZHD-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:4.8 mm / .189 in
Recovered Inside Diameter:2.3 mm / .09 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9852-000,6-1899791-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: