ZHD-SCE-1K-4.8-50-9
ZHD-SCE-1K-4.8-50-9
Part Aliases: TE Connectivity | Raychem EC9896-000
Enhance cable organization and identification with our ZHD-SCE-1K-4.8-50-9 Printable Shrink Tubing. This versatile solution, boasting a white hue and ladder design, offers a 2:1 shrink ratio for secure fitting. With an operating temperature range of -55 to 135 °C (-67 to 275 °F), it ensures reliable performance in various environments. Compatible with cables ranging from 2.54 to 4.06 mm in diameter, it provides a universal fit. Rest assured of its quality, as it is RoHS compliant. Perfect for labeling and marking wires and cables, this shrink tubing is a must-have in any professional setup.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-1K-4.8-50-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .1 - .16 in, 2.54 - 4.06 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9896-000 |
SKU: | RYCZHD-SCE-1K-4.8-50-9 |
series: | ZHD-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 4.8 mm / .189 in |
Recovered Inside Diameter: | 2.3 mm / .09 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9896-000,1899792-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |