ZHD-SCE-1K-4.8-50-S1-4

ZHD-SCE-1K-4.8-50-S1-4

Part Aliases: TE Connectivity | Raychem EC9853-000  
Easily mark and protect your cables with our ZHD-SCE-1K-4.8-50-S1-4 shrink tubing. Designed for efficient organization, this ladder-style tubing comes in a vibrant yellow hue, ensuring clear identification. With a 2:1 shrink ratio and an overall length of 1 inch, it securely fits cables ranging from 0.1 to 0.16 inches in diameter. Operating flawlessly in temperatures from -55 to 135°C (-67 to 275°F), it offers reliable performance in diverse environments. Plus, its RoHS compliance guarantees eco-friendly usage. Discover the perfect solution for labeling and safeguarding your wires with this high-quality shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-1K-4.8-50-S1-4
Color:Yellow
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.1 - .16 in, 2.54 - 4.06 mm
Tubing Type:Ladder
Part Aliases:EC9853-000
SKU:RYCZHD-SCE-1K-4.8-50-S1-4
series:ZHD-SCE
Markers per Sleeve:2
Product Length:25 mm
Supplied Inner Diameter:4.8 mm / .189 in
Recovered Inside Diameter:2.3 mm / .09 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9853-000,6-1899791-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: