ZHD-SCE-1K-4.8-50-S1-9

ZHD-SCE-1K-4.8-50-S1-9

Part Aliases: TE Connectivity | Raychem EC9897-000  
Enhance cable organization with our ZHD-SCE-1K-4.8-50-S1-9 white shrink tubing. With a shrink ratio of 2:1 and a durable construction, this tubing provides reliable insulation and protection for cables. Its ladder design allows for easy installation, while its RoHS compliance ensures environmental responsibility. Operating smoothly in temperatures ranging from -55 to 135°C (-67 to 275°F), this tubing is ideal for various applications. Suitable for cables with diameters between 2.54 and 4.06 mm (.1 - .16 in), it offers versatility in use. Upgrade your cable management with this high-quality shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-1K-4.8-50-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.1 - .16 in, 2.54 - 4.06 mm
Tubing Type:Ladder
Part Aliases:EC9897-000
SKU:RYCZHD-SCE-1K-4.8-50-S1-9
series:ZHD-SCE
Markers per Sleeve:2
Product Length:25 mm
Supplied Inner Diameter:4.8 mm / .189 in
Recovered Inside Diameter:2.3 mm / .09 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9897-000,1899792-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: