ZHD-SCE-1K-6.4-50-4
ZHD-SCE-1K-6.4-50-4
Part Aliases: TE Connectivity | Raychem EC9854-000
Enhance cable organization with our ZHD-SCE-1K-6.4-50-4 shrink tubing, designed for efficient labeling and identification. This yellow tubing, with a 2:1 shrink ratio, offers a snug fit for cables ranging from .15 to .215 inches in diameter. Resistant to extreme temperatures, it can withstand -55 to 135°C (-67 to 275°F), ensuring durability in various environments. Utilizing ladder shrink tubing technology, it guarantees secure and precise cable marking. ROHS compliant, this tubing is not only high-performing but also environmentally friendly. Ideal for wire and cable markers, cards, and sleeves, it's a versatile solution for your labeling needs.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-1K-6.4-50-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .15 - .215 in, 3.81 - 5.46 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9854-000 |
SKU: | RYCZHD-SCE-1K-6.4-50-4 |
series: | ZHD-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 6.4 mm / .25 in |
Recovered Inside Diameter: | 3.1 mm / .125 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9854-000,6-1899791-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |