ZHD-SCE-1K-6.4-50-S1-4
ZHD-SCE-1K-6.4-50-S1-4
Part Aliases: TE Connectivity | Raychem EC9855-000
Easily mark and protect cables with our ZHD-SCE-1K-6.4-50-S1-4 yellow shrink tubing. This durable tubing has a 2:1 shrink ratio, ensuring a snug fit, and is compatible with cables ranging from 3.81 to 5.46mm in diameter. With an operating temperature range of -55 to 135°C (-67 to 275°F), it can withstand harsh environments. RoHS compliant and featuring a ladder design, it's perfect for organizing and labeling wires. Whether for professional or DIY use, this tubing, also known as EC9855-000, is a versatile and essential product for any workspace.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-1K-6.4-50-S1-4 |
Color: | Yellow |
Overall Length: | 1 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .15 - .215 in, 3.81 - 5.46 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9855-000 |
SKU: | RYCZHD-SCE-1K-6.4-50-S1-4 |
series: | ZHD-SCE |
Markers per Sleeve: | 2 |
Product Length: | 25 mm |
Supplied Inner Diameter: | 6.4 mm / .25 in |
Recovered Inside Diameter: | 3.1 mm / .125 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Number of Prescores: | 1 |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9855-000,6-1899791-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |