ZHD-SCE-1K-9.5-50-4

ZHD-SCE-1K-9.5-50-4

Part Aliases: TE Connectivity | Raychem EC9856-000  
Enhance cable organization and identification with our ZHD-SCE-1K-9.5-50-4 yellow shrink tubing. This 2-inch tubing, with a shrink ratio of 2:1, offers durable insulation and protection for cables in a wide temperature range from -55 to 135°C (-67 to 275°F). Its ladder design accommodates cables with diameters ranging from 5.59 to 8.12mm (.22 to .32 inches), ensuring versatility in various applications. RoHS compliant and under the category of Printable Shrink Tubing, this product, also known as EC9856-000, is a reliable solution for wire and cable marking needs. Elevate your cable management with this high-quality tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-1K-9.5-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.22 - .32 in, 5.59 - 8.12 mm
Tubing Type:Ladder
Part Aliases:EC9856-000
SKU:RYCZHD-SCE-1K-9.5-50-4
series:ZHD-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:9.5 mm / .375 in
Recovered Inside Diameter:4.7 mm / .187 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9856-000,6-1899791-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: