ZHD-SCE-1K-9.5-50-9

ZHD-SCE-1K-9.5-50-9

Part Aliases: TE Connectivity | Raychem EC9900-000  
Enhance cable organization with our ZHD-SCE-1K-9.5-50-9 Shrink Tubing. Featuring a sleek white design and a 2:1 shrink ratio, it effortlessly covers cables with an overall length of 2 inches. Resistant to extreme temperatures ranging from -55 to 135°C (-67 to 275°F), this durable tubing provides reliable insulation. Compatible with cables of 5.59 to 8.12mm (.22 to .32 inches) in diameter, it offers versatile usage. Its ladder design adds efficiency to installation, while its RoHS compliance ensures environmental responsibility. Perfect for labeling and organizing wires, this tubing is a must-have for any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-1K-9.5-50-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.22 - .32 in, 5.59 - 8.12 mm
Tubing Type:Ladder
Part Aliases:EC9900-000
SKU:RYCZHD-SCE-1K-9.5-50-9
series:ZHD-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:9.5 mm / .375 in
Recovered Inside Diameter:4.7 mm / .187 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9900-000,1899792-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: