ZHD-SCE-1K-9.5-50-S1-4
ZHD-SCE-1K-9.5-50-S1-4
Part Aliases: TE Connectivity | Raychem EC9857-000
Enhance cable organization and identification with our ZHD-SCE-1K-9.5-50-S1-4 yellow shrink tubing. With a shrink ratio of 2:1 and an overall length of 1 inch, this tubing is designed for easy application and secure fit. Operating in a wide temperature range from -55 to 135 °C (-67 to 275 °F), it ensures durability in various environments. Suitable for cables with diameters ranging from .22 to .32 inches (5.59 to 8.12 mm), it offers versatility in usage. Its ladder design and RoHS compliance guarantee high-quality performance, while the included part aliases provide additional convenience. Ideal for labeling and organizing wires, this shrink tubing is a valuable addition to any toolkit.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-1K-9.5-50-S1-4 |
Color: | Yellow |
Overall Length: | 1 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .22 - .32 in, 5.59 - 8.12 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9857-000 |
SKU: | RYCZHD-SCE-1K-9.5-50-S1-4 |
series: | ZHD-SCE |
Markers per Sleeve: | 2 |
Product Length: | 25 mm |
Supplied Inner Diameter: | 9.5 mm / .375 in |
Recovered Inside Diameter: | 4.7 mm / .187 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Number of Prescores: | 1 |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9857-000,6-1899791-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |