ZHD-SCE-3.2-50-4

ZHD-SCE-3.2-50-4

Part Aliases: TE Connectivity | Raychem EC9832-000  
Enhance cable organization and identification with our ZHD-SCE-3.2-50-4 yellow shrink tubing. This 2-inch tubing boasts a 2:1 shrink ratio and is designed for temperatures ranging from -55 to 125°C (-67 to 257°F), ensuring durability in various environments. With compatibility for cables ranging from 1.75 to 2.66mm (.069 to .105 inches), it offers versatility for different applications. The ladder-style tubing allows for easy installation, while its RoHS compliance underscores our commitment to quality and sustainability. Also known as EC9832-000, this tubing is a vital component in our range of label and identification products, ideal for wire and cable marking projects. Elevate your organization and efficiency with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-3.2-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Ladder
Part Aliases:EC9832-000
SKU:RYCZHD-SCE-3.2-50-4
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:3.2 mm / .125 in
Recovered Inside Diameter:1.58 mm / .06 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9832-000,4-1899791-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: