ZHD-SCE-3.2-50-9

ZHD-SCE-3.2-50-9

Part Aliases: TE Connectivity | Raychem EC9876-000  
Enhance cable organization with our ZHD-SCE-3.2-50-9 shrink tubing. Designed for efficiency, this white tubing boasts a 2:1 shrink ratio, ensuring a snug fit for cables within the .069 to .105-inch diameter range. With an overall length of 2 inches, it's perfect for various applications. Operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), this RoHS-compliant tubing guarantees reliability. Its ladder design offers a unique twist, making it a standout choice for wire and cable marking. Also known as EC9876-000, it's a must-have in the Label & Identification Products category for any organization striving for optimal cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-3.2-50-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Ladder
Part Aliases:EC9876-000
SKU:RYCZHD-SCE-3.2-50-9
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:3.2 mm / .125 in
Recovered Inside Diameter:1.58 mm / .06 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9876-000,8-1899791-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: