ZHD-SCE-3.2-50-S1-4
ZHD-SCE-3.2-50-S1-4
Part Aliases: TE Connectivity | Raychem EC9833-000
Enhance cable organization and identification with our ZHD-SCE-3.2-50-S1-4 yellow shrink tubing. Featuring a 2:1 shrink ratio and durable ladder design, this tubing is perfect for a range of applications. With an overall length of 2 inches and compatibility with cable diameters ranging from 1.75 to 2.66 mm, it offers versatility in use. Operating smoothly in temperatures from -55 to 125°C (-67 to 257°F), it ensures reliable performance even in demanding environments. RoHS compliance guarantees its environmental friendliness. Also known as EC9833-000, this tubing is a must-have in the Label & Identification Products category for efficient wire and cable marking.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-3.2-50-S1-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Compatible Cable Diameter: | .069 - .105 in, 1.75 - 2.66 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9833-000 |
SKU: | RYCZHD-SCE-3.2-50-S1-4 |
Markers per Sleeve: | 2 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 3.2 mm / .125 in |
Recovered Inside Diameter: | 1.58 mm / .06 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Number of Prescores: | 1 |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9833-000,4-1899791-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |