ZHD-SCE-3.2-50-S1-9

ZHD-SCE-3.2-50-S1-9

Part Aliases: TE Connectivity | Raychem EC9877-000  
Enhance cable organization and identification with our ZHD-SCE-3.2-50-S1-9 shrink tubing. This versatile solution, with a white finish, offers a 2:1 shrink ratio and an overall length of 2 inches. Operating smoothly in temperatures ranging from -55 to 125 °C (-67 to 257 °F), it ensures durability in various environments. Compatible with cables ranging from 1.75 to 2.66 mm (.069 to .105 inches) in diameter, this ladder-style tubing facilitates easy installation. RoHS compliant, it meets stringent environmental standards. Also known as EC9877-000, this tubing is a must-have in any organization's cable management toolkit. Explore our range under the Label & Identification Products category for more innovative solutions. Elevate your wire and cable marking with this reliable and efficient product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-3.2-50-S1-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Ladder
Part Aliases:EC9877-000
SKU:RYCZHD-SCE-3.2-50-S1-9
Markers per Sleeve:2
Product Length:50 mm
Supplied Inner Diameter:3.2 mm / .125 in
Recovered Inside Diameter:1.58 mm / .06 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9877-000,8-1899791-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: