ZHD-SCE-38.1-50-4

ZHD-SCE-38.1-50-4

Part Aliases: TE Connectivity | Raychem EC9846-000  
Enhance cable organization and identification with our ZHD-SCE-38.1-50-4 Yellow Shrink Tubing. Designed for easy application, this 2-inch tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables ranging from .825 to 1.3 inches in diameter. With a durable construction and operating temperature range of -55 to 135°C (-67 to 275°F), it offers reliable performance in various environments. This ladder-style tubing is RoHS compliant, making it safe for use in electronic applications. Perfect for wire and cable marking, it's a versatile solution for labeling projects in industrial settings. Elevate your organization game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-38.1-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:20.95 - 33.02 mm, .825 - 1.3 in
Tubing Type:Ladder
Part Aliases:EC9846-000
SKU:RYCZHD-SCE-38.1-50-4
series:ZHD-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:38.1 mm / 1.5 in
Recovered Inside Diameter:19 mm / .75 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9846-000,5-1899791-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: