ZHD-SCE-38.1-50-9

ZHD-SCE-38.1-50-9

Part Aliases: TE Connectivity | Raychem EC9890-000  
Enhance cable organization with our durable ZHD-SCE-38.1-50-9 shrink tubing. Its white color and 2:1 shrink ratio make it perfect for various applications, offering both functionality and aesthetics. With an operating temperature range of -55 to 135°C (-67 to 275°F), it ensures reliable performance even in extreme conditions. This ladder-style tubing accommodates cable diameters ranging from .825 to 1.3 inches (20.95 to 33.02 mm), providing a versatile solution for cable management. Designed for easy customization, it can be printed on, making it ideal for labeling and identification purposes. RoHS compliant and featuring part aliases for easy reference, this tubing is a must-have for efficient wire and cable marking. Elevate your organization with our high-quality shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-38.1-50-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:20.95 - 33.02 mm, .825 - 1.3 in
Tubing Type:Ladder
Part Aliases:EC9890-000
SKU:RYCZHD-SCE-38.1-50-9
series:ZHD-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:38.1 mm / 1.5 in
Recovered Inside Diameter:19 mm / .75 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9890-000,9-1899791-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: