ZHD-SCE-38.1-50-S1-4
ZHD-SCE-38.1-50-S1-4
Part Aliases: TE Connectivity | Raychem EC9847-000
Enhance cable organization and identification with our ZHD-SCE-38.1-50-S1-4 yellow shrink tubing. Designed for efficient use, this 2:1 shrink ratio tubing offers a secure fit with an overall length of 1 inch. Operating seamlessly in temperatures ranging from -55 to 135 °C (-67 to 275 °F), it ensures reliable performance in diverse environments. Compatible with cables of .825 to 1.3 inches (20.95 to 33.02 mm) in diameter, this ladder-style tubing streamlines the labeling process. RoHS compliant, it meets stringent environmental standards. Also known as EC9847-000, this tubing falls under our extensive range of Products in the Label & Identification category, offering a versatile solution for wire and cable marking needs. Elevate your organization with this high-quality shrink tubing.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-38.1-50-S1-4 |
Color: | Yellow |
Overall Length: | 1 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | 20.95 - 33.02 mm, .825 - 1.3 in |
Tubing Type: | Ladder |
Part Aliases: | EC9847-000 |
SKU: | RYCZHD-SCE-38.1-50-S1-4 |
series: | ZHD-SCE |
Markers per Sleeve: | 2 |
Product Length: | 25 mm |
Supplied Inner Diameter: | 38.1 mm / 1.5 in |
Recovered Inside Diameter: | 19 mm / .75 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Number of Prescores: | 1 |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9847-000,5-1899791-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |