ZHD-SCE-4.8-50-4

ZHD-SCE-4.8-50-4

Part Aliases: TE Connectivity | Raychem EC9834-000  
Enhance cable organization and identification with our ZHD-SCE-4.8-50-4 shrink tubing. Featuring a vibrant yellow hue, this tubing offers a durable solution for color-coding cables. With a 2:1 shrink ratio and an overall length of 2 inches, it provides a snug fit for cables with diameters ranging from .1 to .16 inches. The ladder-style design ensures easy application, while its RoHS compliance underscores our commitment to environmental responsibility. Operating seamlessly in temperatures from -55 to 125°C (-67 to 257°F), this tubing guarantees reliable performance in various conditions. Perfect for wire and cable marking, it also comes with the convenient part aliases of EC9834-000, making it a versatile asset in organizing your workspace. Upgrade your cable management setup with this high-quality shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-4.8-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.1 - .16 in, 2.54 - 4.06 mm
Tubing Type:Ladder
Part Aliases:EC9834-000
SKU:RYCZHD-SCE-4.8-50-4
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:4.8 mm / .189 in
Recovered Inside Diameter:2.36 mm / .09 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9834-000,4-1899791-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: