ZHD-SCE-4.8-50-9

ZHD-SCE-4.8-50-9

Part Aliases: TE Connectivity | Raychem EC9878-000  
Enhance cable organization and identification with our ZHD-SCE-4.8-50-9 White Shrink Tubing. This durable tubing, with a shrink ratio of 2:1, provides a secure fit for cables ranging from .1 to .16 inches in diameter. Suitable for a wide temperature range from -55 to 125 °C (-67 to 257 °F), it ensures reliable performance in various environments. Its ladder design allows for easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your cable management system with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-4.8-50-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.1 - .16 in, 2.54 - 4.06 mm
Tubing Type:Ladder
Part Aliases:EC9878-000
SKU:RYCZHD-SCE-4.8-50-9
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:4.8 mm / .189 in
Recovered Inside Diameter:2.36 mm / .09 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9878-000,8-1899791-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: