ZHD-SCE-4.8-50-S1-4

ZHD-SCE-4.8-50-S1-4

Part Aliases: TE Connectivity | Raychem EC9835-000  
Enhance cable organization with our ZHD-SCE-4.8-50-S1-4 Yellow Shrink Tubing, designed for efficient insulation and marking. Featuring a 2:1 shrink ratio and a durable ladder design, it ensures secure fitting and protection in various environments. With an operating temperature range of -55 to 125 °C (-67 to 257 °F) and RoHS compliance, it guarantees quality performance while meeting environmental standards. Suitable for cables with diameters ranging from .1 to .16 inches (2.54 to 4.06 mm), it offers versatile application. Elevate your labeling and identification needs with this essential accessory in our wide range of products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-4.8-50-S1-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.1 - .16 in, 2.54 - 4.06 mm
Tubing Type:Ladder
Part Aliases:EC9835-000
SKU:RYCZHD-SCE-4.8-50-S1-4
Markers per Sleeve:2
Product Length:50 mm
Supplied Inner Diameter:4.8 mm / .189 in
Recovered Inside Diameter:2.36 mm / .09 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9835-000,4-1899791-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: