ZHD-SCE-4.8-50-S1-9
ZHD-SCE-4.8-50-S1-9
Part Aliases: TE Connectivity | Raychem EC9879-000
Enhance cable organization and identification with our ZHD-SCE-4.8-50-S1-9 white shrink tubing. With a 2:1 shrink ratio and an overall length of 2 inches, this ladder-style tubing is perfect for neatly covering and labeling cables. Operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it offers durability and versatility. Compatible with cables ranging from 2.54 to 4.06mm (.1 to .16 inches), it ensures a snug fit for various applications. RoHS compliant and featuring the part alias EC9879-000, this tubing guarantees both quality and environmental responsibility. Perfect for use in organizing wires, cables, and more, it belongs to our extensive range of printable shrink tubing for efficient labeling solutions. Elevate your cable management with this essential product.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-4.8-50-S1-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Compatible Cable Diameter: | .1 - .16 in, 2.54 - 4.06 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9879-000 |
SKU: | RYCZHD-SCE-4.8-50-S1-9 |
Markers per Sleeve: | 2 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 4.8 mm / .189 in |
Recovered Inside Diameter: | 2.36 mm / .09 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Number of Prescores: | 1 |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9879-000,8-1899791-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |