ZHD-SCE-5K-2.4-50-4
ZHD-SCE-5K-2.4-50-4
Part Aliases: TE Connectivity | Raychem EC9864-000
Enhance cable organization with our ZHD-SCE-5K-2.4-50-4 Yellow Shrink Tubing. With a shrink ratio of 2:1 and a durable construction, it provides reliable insulation for cables. This 2-inch tubing is designed for cables with a diameter ranging from .05 to .075 inches, making it versatile for various applications. Operating smoothly in temperatures ranging from -55 to 125°C (-67 to 257°F), it ensures performance even in harsh environments. Featuring a ladder design, it offers easy installation and removal. RoHS compliant, it meets international standards for environmental responsibility. Also known as EC9864-000, this tubing is a must-have for efficient cable management in any project. Elevate your labeling and identification tasks with this high-quality shrink tubing.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-5K-2.4-50-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Compatible Cable Diameter: | .05 - .075 in, 1.27 - 1.9 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9864-000 |
SKU: | RYCZHD-SCE-5K-2.4-50-4 |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 2.4 mm / .094 in |
Recovered Inside Diameter: | 1.19 mm / .047 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9864-000,7-1899791-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |