ZHD-SCE-5K-2.4-50-9
ZHD-SCE-5K-2.4-50-9
Part Aliases: TE Connectivity | Raychem EC9908-000
Enhance cable organization with our ZHD-SCE-5K-2.4-50-9 white shrink tubing. This 2-inch tubing boasts a 2:1 shrink ratio, providing a snug fit for cables with a diameter ranging from 0.05 to 0.075 inches. Operating seamlessly in temperatures from -55 to 125°C (-67 to 257°F), it ensures durability in diverse environments. Crafted with ladder-style design, it simplifies cable management. With RoHS compliance and the alias EC9908-000, this tubing guarantees both performance and environmental responsibility. Perfect for labeling and identifying wires, it falls under the category of Printable Shrink Tubing, offering a versatile solution for various applications in the Label & Identification Products sector. Elevate your cable organization game with this reliable accessory.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-5K-2.4-50-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Compatible Cable Diameter: | .05 - .075 in, 1.27 - 1.9 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9908-000 |
SKU: | RYCZHD-SCE-5K-2.4-50-9 |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 2.4 mm / .094 in |
Recovered Inside Diameter: | 1.19 mm / .047 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9908-000,1-1899792-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |