ZHD-SCE-5K-2.4-50-S1-4
ZHD-SCE-5K-2.4-50-S1-4
Part Aliases: TE Connectivity | Raychem EC9865-000
Enhance cable organization and identification with our ZHD-SCE-5K-2.4-50-S1-4 yellow shrink tubing. Boasting a 2:1 shrink ratio, this durable tubing is designed for seamless application, providing a snug fit for cables with diameters ranging from 1.27mm to 1.9mm. With an overall length of 2 inches, it offers ample coverage for various cable lengths. Engineered for versatility, it can withstand temperatures as low as -55°C (-67°F) and as high as 125°C (257°F), making it suitable for a wide range of environments. Compliant with RoHS standards, this tubing is not only efficient but also environmentally friendly. Perfect for wire and cable marking, it belongs to our extensive collection of printable shrink tubing, ensuring easy customization for your labeling needs. Elevate your cable management with this high-quality, easy-to-use solution.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-5K-2.4-50-S1-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Compatible Cable Diameter: | .05 - .075 in, 1.27 - 1.9 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9865-000 |
SKU: | RYCZHD-SCE-5K-2.4-50-S1-4 |
Markers per Sleeve: | 2 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 2.4 mm / .094 in |
Recovered Inside Diameter: | 1.19 mm / .047 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Number of Prescores: | 1 |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9865-000,7-1899791-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |