ZHD-SCE-5K-2.4-50-S1-9
ZHD-SCE-5K-2.4-50-S1-9
Part Aliases: TE Connectivity | Raychem EC9909-000
Enhance your cable organization with our ZHD-SCE-5K-2.4-50-S1-9 shrink tubing. Designed for easy installation, this white tubing boasts a 2:1 shrink ratio and a durable ladder construction. With an operating temperature range of -55 to 125 °C (-67 to 257 °F), it's perfect for a variety of environments. Compatible with cables ranging from 1.27 to 1.9 mm in diameter, it offers versatile use. Rest assured, it's also RoHS compliant, making it a sustainable choice. Upgrade your labeling and identification projects with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-5K-2.4-50-S1-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Compatible Cable Diameter: | .05 - .075 in, 1.27 - 1.9 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9909-000 |
SKU: | RYCZHD-SCE-5K-2.4-50-S1-9 |
Markers per Sleeve: | 2 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 2.4 mm / .094 in |
Recovered Inside Diameter: | 1.19 mm / .047 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Number of Prescores: | 1 |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9909-000,1-1899792-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |