ZHD-SCE-5K-3.2-50-9

ZHD-SCE-5K-3.2-50-9

Part Aliases: TE Connectivity | Raychem EC9910-000  
Enhance cable organization and identification with our ZHD-SCE-5K-3.2-50-9 printable shrink tubing. This versatile white tubing, with a shrink ratio of 2:1, is designed for easy application and a secure fit. Operating smoothly in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it ensures durability in various environments. Compatible with cables ranging from 1.75 to 2.66 mm (0.069 to 0.105 inches) in diameter, it offers a perfect solution for labeling and marking purposes. The ladder-style design adds to its functionality, and with RoHS compliance, you can trust in its quality and safety. Also known as EC9910-000, this shrink tubing is a must-have in your collection of label and identification products for efficient wire and cable management. Elevate your organization game with this reliable solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-5K-3.2-50-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Ladder
Part Aliases:EC9910-000
SKU:RYCZHD-SCE-5K-3.2-50-9
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:3.2 mm / .125 in
Recovered Inside Diameter:1.58 mm / .06 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9910-000,1-1899792-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: