ZHD-SCE-5K-3.2-50-S1-9

ZHD-SCE-5K-3.2-50-S1-9

Part Aliases: TE Connectivity | Raychem EC9911-000  
Enhance cable organization and identification with this versatile White Ladder Shrink Tubing. With a 2:1 shrink ratio, it effortlessly adjusts to fit cables within the .069 - .105 inch diameter range. Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it ensures durability in various environments. RoHS compliant, it meets strict environmental standards. Perfect for professional and DIY applications, this tubing guarantees reliable performance and seamless cable management. Elevate your workspace with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-5K-3.2-50-S1-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Ladder
Part Aliases:EC9911-000
SKU:RYCZHD-SCE-5K-3.2-50-S1-9
Markers per Sleeve:2
Product Length:50 mm
Supplied Inner Diameter:3.2 mm / .125 in
Recovered Inside Diameter:1.58 mm / .06 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9911-000,1-1899792-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: