ZHD-SCE-5K-4.8-50-S1-4

ZHD-SCE-5K-4.8-50-S1-4

Part Aliases: TE Connectivity | Raychem EC9869-000  
Enhance cable organization and identification with our ZHD-SCE-5K-4.8-50-S1-4 yellow shrink tubing. Featuring a 2:1 shrink ratio, this ladder-style tubing efficiently secures cables with an overall length of 2 inches. Operating smoothly in temperatures ranging from -55 to 125°C (-67 to 257°F), it offers reliable performance in various environments. Compatible with cables ranging from 0.1 to 0.16 inches (2.54 to 4.06 mm) in diameter, it's versatile for multiple applications. With RoHS compliance and part aliases EC9869-000, this tubing ensures both quality and regulatory adherence. Perfect for wire and cable markers, cards, and sleeves, it's a must-have in any labeling and identification setup. Elevate your organizational game with this durable and efficient shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-5K-4.8-50-S1-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.1 - .16 in, 2.54 - 4.06 mm
Tubing Type:Ladder
Part Aliases:EC9869-000
SKU:RYCZHD-SCE-5K-4.8-50-S1-4
Markers per Sleeve:2
Product Length:50 mm
Supplied Inner Diameter:4.8 mm / .189 in
Recovered Inside Diameter:2.36 mm / .09 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9869-000,2-1899792-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: