ZHD-SCE-6.4-50-9
ZHD-SCE-6.4-50-9
Part Aliases: TE Connectivity | Raychem EC9880-000
Enhance cable organization and identification with our ZHD-SCE-6.4-50-9 White Printable Shrink Tubing. Featuring a 2:1 shrink ratio and a durable ladder design, this tubing securely fits cables with diameters ranging from 3.81 to 5.46 mm. With a wide operating temperature range of -55 to 125 °C (-67 to 257 °F), it is suitable for various environments. RoHS compliant, it meets stringent environmental standards. Perfect for wire and cable markers, cards, and sleeves, it offers a versatile solution for labeling needs. Elevate your cable management with this high-quality shrink tubing.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-6.4-50-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Compatible Cable Diameter: | .15 - .215 in, 3.81 - 5.46 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9880-000 |
SKU: | RYCZHD-SCE-6.4-50-9 |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 6.4 mm / .25 in |
Recovered Inside Diameter: | 3.18 mm / .125 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9880-000,8-1899791-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |