ZHD-SCE-6.4-50-S1-4
ZHD-SCE-6.4-50-S1-4
Part Aliases: TE Connectivity | Raychem EC9837-000
Enhance cable organization and identification with our ZHD-SCE-6.4-50-S1-4 yellow shrink tubing. Featuring a 2:1 shrink ratio and a durable ladder design, this tubing offers reliable insulation and protection for cables. With an operating temperature range of -55 to 125°C (-67 to 257°F) and RoHS compliance, it ensures high performance and environmental responsibility. Suitable for cables with a diameter of .15 to .215 inches (3.81 to 5.46 mm), it provides a secure fit. Perfect for various applications, from label and identification to wire and cable marking, this tubing, also known as EC9837-000, guarantees quality and efficiency in your projects.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-6.4-50-S1-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Compatible Cable Diameter: | .15 - .215 in, 3.81 - 5.46 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9837-000 |
SKU: | RYCZHD-SCE-6.4-50-S1-4 |
Markers per Sleeve: | 2 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 6.4 mm / .25 in |
Recovered Inside Diameter: | 3.18 mm / .125 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Number of Prescores: | 1 |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9837-000,4-1899791-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |