ZHD-SCE-9.5-50-S1-4

ZHD-SCE-9.5-50-S1-4

Part Aliases: TE Connectivity | Raychem EC9839-000  
Enhance cable organization and identification with our ZHD-SCE-9.5-50-S1-4 yellow shrink tubing. With a 2:1 shrink ratio and an overall length of 2 inches, this ladder-style tubing is designed for easy installation and durability. It operates effectively in temperatures ranging from -55 to 125°C (-67 to 257°F) and is compatible with cable diameters between .22 and .32 inches (5.59-8.12 mm). RoHS compliant, it offers peace of mind in terms of environmental responsibility. Also known as EC9839-000, this tubing is a versatile solution in the Label & Identification Products category, ideal for wire and cable markers, cards, and sleeves. Upgrade your labeling system with this high-quality product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-9.5-50-S1-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.22 - .32 in, 5.59 - 8.12 mm
Tubing Type:Ladder
Part Aliases:EC9839-000
SKU:RYCZHD-SCE-9.5-50-S1-4
Markers per Sleeve:2
Product Length:50 mm
Supplied Inner Diameter:9.5 mm / .375 in
Recovered Inside Diameter:4.75 mm / .187 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9839-000,5-1899791-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: