SEM1032X1/2-PHSPH-SW/FWZI

SEM1032X1/2-PHSPH-SW/FWZI

Sems Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SEM Screw
Manufacturer Part Number: SEM1032X1/2-PHSPH-SW/FWZI
Specification Type: ASME B18.13
Thread Size: 10-32
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Washer Type: Split Lock and Flat Washer
Head Type: Pan
Drive Type: Phillips
Length: .5 in
SKU: SEM1032X1/2-PHSPH-SW/FWZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: