SEM1032X3/8-PHSPHILWSTBO

SEM1032X3/8-PHSPHILWSTBO

Sems Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SEM Screw
Manufacturer Part Number: SEM1032X3/8-PHSPHILWSTBO
Specification Type: ASME B18.13
Thread Size: 10-32
Material: Steel
Finish/Coating: Black Oxide
System of Measurement: Inch
Washer Type: Internal Tooth
Head Type: Pan
Drive Type: Phillips
Length: .375 in
SKU: SEM1032X3/8-PHSPHILWSTBO

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: