SEM632X5/16-PHS-SL-ELW-ZI

SEM632X5/16-PHS-SL-ELW-ZI

Sems Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SEM Screw
Manufacturer Part Number: SEM632X5/16-PHS-SL-ELW-ZI
Specification Type: ASME B18.13
Thread Size: 6-32
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Washer Type: External Tooth
Head Type: Pan
Drive Type: Slotted
Length: .3125 in
SKU: SEM632X5/16-PHS-SL-ELW-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: