SEMM3X10-PHS-PH-SQCN-ZI

SEMM3X10-PHS-PH-SQCN-ZI

Sems Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SEM Screw
Manufacturer Part Number: SEMM3X10-PHS-PH-SQCN-ZI
Thread Size: M3 x 0.5
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Washer Type: Square Conical Washer
Head Type: Pan
Drive Type: Phillips
Length: 10 mm
SKU: SEMM3X10-PHS-PH-SQCN-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: