SEMM4X16-PHS-PH-ELW-SS

SEMM4X16-PHS-PH-ELW-SS

Sems Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SEM Screw
Manufacturer Part Number: SEMM4X16-PHS-PH-ELW-SS
Thread Size: M4 x 0.7
Material: Stainless Steel
System of Measurement: Metric
Washer Type: External Tooth
Head Type: Pan
Drive Type: Phillips
Length: 16 mm
SKU: SEMM4X16-PHS-PH-ELW-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: