SEMM5X10-PHS-PH-SW/FW-SS

SEMM5X10-PHS-PH-SW/FW-SS

Sems Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SEM Screw
Manufacturer Part Number: SEMM5X10-PHS-PH-SW/FW-SS
Thread Size: M5 x 0.8
Material: Stainless Steel
System of Measurement: Metric
Washer Type: Split Lock and Flat Washer
Head Type: Pan
Drive Type: Phillips
Length: 10 mm
SKU: SEMM5X10-PHS-PH-SW/FW-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: