SHC1032X1-7/8-SS

SHC1032X1-7/8-SS

Socket Head Cap Screw

Enhance the structural integrity of your construction projects with this high-quality Socket Head Cap Screw. Crafted from durable stainless steel, it guarantees longevity and rust resistance, making it suitable for a wide range of applications. Compliant with ASME B18.3 standards, its precise 10-32 thread size ensures a secure fit. The 1.875-inch length provides versatility, while its RoHS compliance underscores our commitment to environmentally friendly practices. Elevate your assembly work with this essential component, known for its reliability and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC1032X1-7/8-SS
Specification Type: ASME B18.3
Thread Size: 10-32
Material: Stainless Steel
System of Measurement: Inch
Length: 1.875 in
SKU: SHC1032X1-7/8-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: