SHC1032X1-LOWHD-STL

SHC1032X1-LOWHD-STL

Socket Head Cap Screw

Enhance your fastening solutions with this durable Socket Head Cap Screw. Crafted from high-quality Steel Alloy with a Thermal Black Oxide finish, it guarantees long-lasting performance and corrosion resistance. Compliant with ASME B18.3 standards, this screw features a 10-32 thread size and a 1-inch length, making it ideal for a variety of industrial applications. Its RoHS compliance ensures environmentally friendly use, making it a reliable choice for your project needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC1032X1-LOWHD-STL
Specification Type: ASME B18.3
Thread Size: 10-32
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: 1 in
SKU: SHC1032X1-LOWHD-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: