SHC1032X1-SS

SHC1032X1-SS

Socket Head Cap Screw

Introducing our Stainless Steel Socket Head Cap Screw, a durable and reliable fastening solution for various applications. Compliant with ASME B18.3 standards, this screw features a 10-32 thread size and a 1-inch length, making it ideal for projects requiring precision and strength. Crafted from high-quality stainless steel, it offers corrosion resistance and longevity, ensuring optimal performance in demanding environments. Trust in the quality and efficiency of this essential component for your industrial or DIY needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC1032X1-SS
Specification Type: ASME B18.3
Thread Size: 10-32
Material: Stainless Steel
System of Measurement: Inch
Length: 1 in
SKU: SHC1032X1-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: