Manufacturer: | Socket Head Cap Screw |
---|---|
Manufacturer Part Number: | SHC1032X3/8-SS |
Specification Type: | ASME B18.3 |
Thread Size: | 10-32 |
Material: | Stainless Steel |
System of Measurement: | Inch |
Length: | .375 in |
SKU: | SHC1032X3/8-SS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |