SHC1/4-20X3-1/2-STL

SHC1/4-20X3-1/2-STL

Socket Head Cap Screw

Enhance the structural integrity of your projects with our Socket Head Cap Screw. Crafted from durable Steel Alloy and coated with Thermal Black Oxide for added protection, this ASME B18.3 compliant fastener ensures reliable performance. Featuring a 1/4-20 thread size and a length of 3.5 inches, it is perfect for various industrial and DIY applications. Rest assured, it meets RoHS compliance standards, making it an environmentally friendly choice for your assembly needs. Trust in the quality and durability of this essential hardware component for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC1/4-20X3-1/2-STL
Specification Type: ASME B18.3
Thread Size: 1/4-20
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: 3.5 in
SKU: SHC1/4-20X3-1/2-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: