SHC3/8-16X5/8-STL

SHC3/8-16X5/8-STL

Socket Head Cap Screw

Enhance the strength and durability of your fastening projects with this Socket Head Cap Screw. Crafted from high-quality Steel Alloy and featuring a Thermal Black Oxide finish coating, this ASME B18.3 compliant screw is designed for optimal performance. With a thread size of 3/8-16 and a length of .625 inches, it's perfect for a variety of applications. Rest assured of its environmental friendliness, as it is RoHS compliant. Upgrade your toolkit with this essential component for secure and lasting connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC3/8-16X5/8-STL
Specification Type: ASME B18.3
Thread Size: 3/8-16
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: .625 in
SKU: SHC3/8-16X5/8-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: