SHC3/8-16X6-1/4-STL

SHC3/8-16X6-1/4-STL

Socket Head Cap Screw

Introducing our Socket Head Cap Screw, a high-quality fastening solution designed for reliable performance in various applications. Crafted from durable Steel Alloy and featuring a Thermal Black Oxide finish coating, this screw ensures both strength and corrosion resistance. Compliant with ASME B18.3 specifications, it guarantees precise threading and a secure fit. With a thread size of 3/8-16 and a length of 6.25 inches, it's ideal for a wide range of projects. Rest assured, this screw is not only functional but also environmentally friendly, meeting RoHS compliance standards. Upgrade your fastening needs with this top-notch Socket Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC3/8-16X6-1/4-STL
Specification Type: ASME B18.3
Thread Size: 3/8-16
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: 6.25 in
SKU: SHC3/8-16X6-1/4-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: