SHC3/8-24X1-1/4-STL

SHC3/8-24X1-1/4-STL

Socket Head Cap Screw

Enhance the structural integrity of your projects with our Socket Head Cap Screw. Crafted from durable Steel Alloy with a Thermal Black Oxide finish, this screw ensures reliable performance in demanding environments. Compliant with ASME B18.3 standards, it features a 3/8-24 thread size and a length of 1.25 inches, making it suitable for various applications. Rest assured, this high-quality screw is also RoHS compliant, aligning with environmental regulations. Upgrade your industrial or DIY projects with the strength and precision of our Socket Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC3/8-24X1-1/4-STL
Specification Type: ASME B18.3
Thread Size: 3/8-24
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: 1.25 in
SKU: SHC3/8-24X1-1/4-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: