SHC3/8-24X1/2-SS

SHC3/8-24X1/2-SS

Socket Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC3/8-24X1/2-SS
Specification Type: ASME B18.3
Thread Size: 3/8-24
Material: Stainless Steel
System of Measurement: Inch
Length: .5 in
SKU: SHC3/8-24X1/2-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: