SHC440X5/16-SS-BO

SHC440X5/16-SS-BO

Socket Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC440X5/16-SS-BO
Specification Type: ASME B18.3
Thread Size: 4-40
Material: Stainless Steel
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: .3125 in
SKU: SHC440X5/16-SS-BO

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: