SHC5/16-18X1/2-LOWHD-STL

SHC5/16-18X1/2-LOWHD-STL

Socket Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC5/16-18X1/2-LOWHD-STL
Specification Type: ASME B18.3
Thread Size: 5/16-18
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: .5 in
SKU: SHC5/16-18X1/2-LOWHD-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: