SHC832X1/2-AL

Socket Head Cap Screw

Introducing our Aluminum Socket Head Cap Screw, the perfect fastening solution for your projects. Compliant with ASME B18.3 standards, this high-quality screw features a thread size of 8-32 and a precise length of 0.5 inches. Crafted from durable aluminum, it offers both strength and corrosion resistance. Whether you're working on machinery, electronics, or any other application, this screw is designed to deliver reliable performance. Upgrade your fastening arsenal with this essential component, ensuring secure and efficient assembly every time. Trust in the quality and precision of our Socket Head Cap Screw for all your industrial needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC832X1/2-AL
Specification Type: ASME B18.3
Thread Size: 8-32
Material: Aluminum
System of Measurement: Inch
Length: .5 in
SKU: SHC832X1/2-AL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: